
TLV9152IDR | |
|---|---|
DigiKey Part Number | 296-TLV9152IDRTR-ND - Tape & Reel (TR) 296-TLV9152IDRCT-ND - Cut Tape (CT) 296-TLV9152IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9152IDR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89160 € | 22,29 € |
| 100 | 0,79190 € | 79,19 € |
| 250 | 0,74440 € | 186,10 € |
| 500 | 0,71570 € | 357,85 € |
| 1.000 | 0,70912 € | 709,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66720 € | 1.668,00 € |
| 5.000 | 0,65217 € | 3.260,85 € |
| 7.500 | 0,64466 € | 4.834,95 € |
| 12.500 | 0,63632 € | 7.954,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |









