
DG468DV-T1-E3 | |
|---|---|
DigiKey Part Number | DG468DV-T1-E3TR-ND - Tape & Reel (TR) DG468DV-T1-E3CT-ND - Cut Tape (CT) DG468DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG468DV-T1-E3 |
Description | IC SWITCH SPST-NO X 1 9OHM 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG468DV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 7V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 140ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 21pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 1.000 | 0,49365 € | 493,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47167 € | 1.415,01 € |
| 6.000 | 0,46092 € | 2.765,52 € |
| 9.000 | 0,45553 € | 4.099,77 € |
| 15.000 | 0,44956 € | 6.743,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |










