Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV70230DBVR | |
|---|---|
DigiKey Part Number | 296-39283-2-ND - Tape & Reel (TR) 296-39283-1-ND - Cut Tape (CT) 296-39283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70230DBVR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70230DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130PU30R | STMicroelectronics | 2.138 | 497-14259-1-ND | 0,62000 € | Similar |
| MIC5307-3.0YD5-TR | Microchip Technology | 0 | 576-2855-1-ND | 0,75000 € | Similar |
| RT9013-30GB | Richtek USA Inc. | 0 | 1028-RT9013-30GBCT-ND | 0,00000 € | Similar |
| RT9193-15GB | Richtek USA Inc. | 2.196 | 1028-RT9193-15GBCT-ND | 0,35000 € | Similar |
| RT9198-30GBR | Richtek USA Inc. | 2.890 | 1028-RT9198-30GBRCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18620 € | 18,62 € |
| 250 | 0,17228 € | 43,07 € |
| 500 | 0,16392 € | 81,96 € |
| 1.000 | 0,15702 € | 157,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14850 € | 445,50 € |
| 6.000 | 0,14433 € | 865,98 € |
| 9.000 | 0,14224 € | 1.280,16 € |
| 15.000 | 0,13993 € | 2.098,95 € |
| 21.000 | 0,13858 € | 2.910,18 € |
| 30.000 | 0,13728 € | 4.118,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







