Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312D30-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2973-2-ND - Tape & Reel (TR) 1662-2973-1-ND - Cut Tape (CT) 1662-2973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D30-M5T1U3 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,46640 € | 116,60 € |
| 500 | 0,44706 € | 223,53 € |
| 1.000 | 0,43115 € | 431,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41150 € | 1.234,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


