
TLV5638QDR | |
|---|---|
DigiKey Part Number | 296-TLV5638QDRTR-ND - Tape & Reel (TR) 296-TLV5638QDRCT-ND - Cut Tape (CT) 296-TLV5638QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5638QDR |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5638QDR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.7, ±0.4 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5638MDREP | Texas Instruments | 7.289 | 296-TLV5638MDREPCT-ND | 31,52000 € | Parametric Equivalent |
| TLV5638QDR | Texas Instruments | 2.000 | 296-TLV5638QDRCT-ND | 21,52000 € | Parametric Equivalent |
| TLV5638QDRG4 | Texas Instruments | 26.613 | 296-29421-2-ND | 16,98933 € | Parametric Equivalent |
| TLV5638QD | Rochester Electronics, LLC | 5.589 | 2156-TLV5638QD-ND | 17,63571 € | Parametric Equivalent |
| TLV5638QDG4 | Rochester Electronics, LLC | 39.922 | 2156-TLV5638QDG4-ND | 27,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 17,28600 € | 172,86 € |
| 25 | 16,22920 € | 405,73 € |
| 100 | 15,06730 € | 1.506,73 € |
| 250 | 14,51352 € | 3.628,38 € |
| 500 | 14,17974 € | 7.089,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,47710 € | 38.692,75 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

