
TLV5638MDREP | |
|---|---|
DigiKey Part Number | 296-TLV5638MDREPTR-ND - Tape & Reel (TR) 296-TLV5638MDREPCT-ND - Cut Tape (CT) 296-TLV5638MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5638MDREP |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5638MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.7, ±0.4 | |
Architecture | String DAC | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,38000 € | 28,38 € |
| 10 | 23,01300 € | 230,13 € |
| 25 | 21,67120 € | 541,78 € |
| 100 | 20,19650 € | 2.019,65 € |
| 250 | 19,49352 € | 4.873,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,90366 € | 47.259,15 € |
| Unit Price without VAT: | 28,38000 € |
|---|---|
| Unit Price with VAT: | 33,77220 € |










