TLV431IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.949
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.934
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.306
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.000
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 158
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.337
Unit Price: 0,61000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431IDBVTG4

DigiKey Part Number
TLV431IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV431IDBVTG4
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes