
TLV431IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV431IDBVTTR-ND - Tape & Reel (TR) 296-TLV431IDBVTCT-ND - Cut Tape (CT) 296-TLV431IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431IDBVT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51180 € | 51,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47908 € | 119,77 € |
| 500 | 0,45932 € | 229,66 € |
| 750 | 0,44943 € | 337,07 € |
| 1.250 | 0,43846 € | 548,08 € |
| 1.750 | 0,43206 € | 756,11 € |
| 2.500 | 0,42589 € | 1.064,72 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


