
TS431AILT | |
|---|---|
DigiKey Part Number | 497-2279-2-ND - Tape & Reel (TR) 497-2279-1-ND - Cut Tape (CT) 497-2279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431AILT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,23440 € | 23,44 € |
| 250 | 0,21752 € | 54,38 € |
| 500 | 0,20730 € | 103,65 € |
| 1.000 | 0,19891 € | 198,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18854 € | 565,62 € |
| 6.000 | 0,18346 € | 1.100,76 € |
| 9.000 | 0,18092 € | 1.628,28 € |
| 15.000 | 0,17811 € | 2.671,65 € |
| 21.000 | 0,17646 € | 3.705,66 € |
| 30.000 | 0,17488 € | 5.246,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









