
TLV4314IPWR | |
|---|---|
DigiKey Part Number | 296-47289-2-ND - Tape & Reel (TR) 296-47289-1-ND - Cut Tape (CT) 296-47289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4314IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4314IPWR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 150µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20064DTBR2G | onsemi | 2.229 | 488-NCS20064DTBR2GCT-ND | 0,63000 € | Direct |
| MCP604-E/ST | Microchip Technology | 258 | MCP604-E/ST-ND | 1,29000 € | Similar |
| MCP6474-E/ST | Microchip Technology | 288 | MCP6474-E/ST-ND | 1,51000 € | Similar |
| TLR344FVJ-E2 | Rohm Semiconductor | 2.489 | TLR344FVJ-E2CT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80560 € | 20,14 € |
| 100 | 0,71410 € | 71,41 € |
| 250 | 0,67056 € | 167,64 € |
| 500 | 0,64428 € | 322,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58724 € | 1.174,48 € |
| 4.000 | 0,57302 € | 2.292,08 € |
| 6.000 | 0,56589 € | 3.395,34 € |
| 10.000 | 0,55800 € | 5.580,00 € |
| 14.000 | 0,55338 € | 7.747,32 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

