
TLR344FVJ-E2 | |
|---|---|
DigiKey Part Number | TLR344FVJ-E2TR-ND - Tape & Reel (TR) TLR344FVJ-E2CT-ND - Cut Tape (CT) TLR344FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR344FVJ-E2 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | TLR344FVJ-E2 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 280µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 14-TSSOP-BJ |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV614MT/NOPB | Texas Instruments | 385 | 296-39051-ND | 1,25000 € | Similar |
| LMV614MTX/NOPB | Texas Instruments | 6.272 | 296-39052-1-ND | 1,10000 € | Similar |
| LMV934MT/NOPB | Texas Instruments | 606 | LMV934MT/NOPB-ND | 2,27000 € | Similar |
| LMV934MTX/NOPB | Texas Instruments | 5.145 | LMV934MTX/NOPBCT-ND | 1,82000 € | Similar |
| MCP6274-E/ST | Microchip Technology | 96 | MCP6274-E/ST-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,74960 € | 18,74 € |
| 100 | 0,66390 € | 66,39 € |
| 250 | 0,62296 € | 155,74 € |
| 500 | 0,59826 € | 299,13 € |
| 1.000 | 0,57790 € | 577,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59237 € | 1.480,92 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

