MFR Recommended

TLV4120IDGNG4 | |
|---|---|
DigiKey Part Number | TLV4120IDGNG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV4120IDGNG4 |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4120IDGNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,38125 € | 381,00 € |
| Unit Price without VAT: | 2,38125 € |
|---|---|
| Unit Price with VAT: | 2,83369 € |


