Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4120IDGN

DigiKey Part Number
TLV4120IDGN-ND
Manufacturer
Manufacturer Product Number
TLV4120IDGN
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4120IDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.4mA
Packaging
Tube
Current - Output / Channel
320 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.57V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
2.4 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10.670 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3203,36113 €1.075,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,36113 €
Unit Price with VAT:3,99974 €

Other Suppliers on DigiKey

10.670In Stock
Ships from Rochester Electronics, LLC