
TLV4011QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV4011QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV4011QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV4011QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4011QDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 6V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 100µs | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77480 € | 19,37 € |
| 100 | 0,68670 € | 68,67 € |
| 250 | 0,64472 € | 161,18 € |
| 500 | 0,61938 € | 309,69 € |
| 1.000 | 0,59853 € | 598,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57276 € | 1.718,28 € |
| 6.000 | 0,56015 € | 3.360,90 € |
| 9.000 | 0,55383 € | 4.984,47 € |
| 15.000 | 0,54684 € | 8.202,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











