
IS25WP080D-JULA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP080D-JULA3-TR-ND - Tape & Reel (TR) 706-IS25WP080D-JULA3-TRCT-ND - Cut Tape (CT) 706-IS25WP080D-JULA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP080D-JULA3-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,69160 € | 17,29 € |
| 50 | 0,67660 € | 33,83 € |
| 100 | 0,66150 € | 66,15 € |
| 250 | 0,64148 € | 160,37 € |
| 500 | 0,62636 € | 313,18 € |
| 1.000 | 0,61128 € | 611,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61135 € | 3.056,75 € |
| 10.000 | 0,59593 € | 5.959,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |










