SF-3812F6000T-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812F6000T-2

DigiKey Part Number
118-SF-3812F6000T-2TR-ND - Tape & Reel (TR)
118-SF-3812F6000T-2CT-ND - Cut Tape (CT)
118-SF-3812F6000T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812F6000T-2
Description
FUSE BRD MT 60A 250VAC 100VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812F6000T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4224.0
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,51000 €4,51 €
53,73800 €18,69 €
103,45000 €34,50 €
502,86160 €143,08 €
1002,63930 €263,93 €
2502,37036 €592,59 €
5002,24648 €1.123,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,83536 €4.588,40 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €