Littelfuse_fuse_456SD_series_60A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456060.DRSDE

DigiKey Part Number
18-0456060.DRSDETR-ND - Tape & Reel (TR)
18-0456060.DRSDECT-ND - Cut Tape (CT)
18-0456060.DRSDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456060.DRSDE
Description
FUSE BRD MT 60A 250VAC 80VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0456060.DRSDE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 600A DC
Melting I²t
4260.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.00085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,31000 €6,31 €
55,23800 €26,19 €
104,83300 €48,33 €
504,00800 €200,40 €
1003,69610 €369,61 €
2503,31876 €829,69 €
5003,25398 €1.626,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,65847 €3.987,70 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €