0ACH-XXXX-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACH-9600-TE

DigiKey Part Number
5923-0ACH-9600-TETR-ND - Tape & Reel (TR)
5923-0ACH-9600-TECT-ND - Cut Tape (CT)
5923-0ACH-9600-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACH-9600-TE
Description
FUSE BRD MT 60A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A AC, 1kA DC
Melting I²t
900.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
54,63400 €23,17 €
104,27600 €42,76 €
503,54660 €177,33 €
1003,27080 €327,08 €
2502,93708 €734,27 €
5002,84444 €1.422,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,49155 €2.491,55 €
2.0002,32390 €4.647,80 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €