
TLV3231DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3231DCKRTR-ND - Tape & Reel (TR) 296-TLV3231DCKRCT-ND - Cut Tape (CT) 296-TLV3231DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3231DCKR |
Description | 20NS SINGLE-CHANNEL COMPARATOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 45mA @ 5V |
Series | Current - Quiescent (Max) 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 82dB CMRR, 92dB PSRR |
Part Status Active | Propagation Delay (Max) 25ns |
Type Standard (General Purpose) | Hysteresis 3mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,56710 € | 56,71 € |
| 250 | 0,53124 € | 132,81 € |
| 500 | 0,50964 € | 254,82 € |
| 1.000 | 0,49809 € | 498,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46984 € | 1.409,52 € |
| 6.000 | 0,45908 € | 2.754,48 € |
| 9.000 | 0,45369 € | 4.083,21 € |
| 15.000 | 0,44772 € | 6.715,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |







