
OPA348AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40466-2-ND - Tape & Reel (TR) 296-40466-1-ND - Cut Tape (CT) 296-40466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55960 € | 13,99 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,44194 € | 220,97 € |
| 1.000 | 0,42925 € | 429,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40656 € | 1.219,68 € |
| 6.000 | 0,39699 € | 2.381,94 € |
| 9.000 | 0,39220 € | 3.529,80 € |
| 15.000 | 0,38689 € | 5.803,35 € |
| 21.000 | 0,38379 € | 8.059,59 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











