MT521_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X226M050ATE050

DigiKey Part Number
399-T521X226M050ATE050TR-ND - Tape & Reel (TR)
399-T521X226M050ATE050CT-ND - Cut Tape (CT)
399-T521X226M050ATE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X226M050ATE050
Description
CAP TANT POLY 22UF 50V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X226M050ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,65000 €26,50 €
502,22960 €111,48 €
1002,09960 €209,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,87942 €939,71 €
1.0001,81124 €1.811,24 €
1.5001,77709 €2.665,64 €
2.5001,73921 €4.348,02 €
3.5001,71707 €6.009,74 €
5.0001,69576 €8.478,80 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €