Parametric Equivalent

TLV3202AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-46562-2-ND - Tape & Reel (TR) 296-46562-1-ND - Cut Tape (CT) 296-46562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3202AQDGKRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3202AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,17880 € | 29,47 € |
| 100 | 1,05250 € | 105,25 € |
| 250 | 0,99224 € | 248,06 € |
| 500 | 0,95594 € | 477,97 € |
| 1.000 | 0,92604 € | 926,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89449 € | 2.236,22 € |
| 5.000 | 0,87548 € | 4.377,40 € |
| 7.500 | 0,86595 € | 6.494,62 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |







