
TS3022IST | |
|---|---|
DigiKey Part Number | 497-6103-2-ND - Tape & Reel (TR) 497-6103-1-ND - Cut Tape (CT) 497-6103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3022IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS3022IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.16µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 105ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69720 € | 17,43 € |
| 100 | 0,61680 € | 61,68 € |
| 250 | 0,57832 € | 144,58 € |
| 500 | 0,55520 € | 277,60 € |
| 1.000 | 0,53615 € | 536,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50757 € | 2.030,28 € |
| 8.000 | 0,49696 € | 3.975,68 € |
| 12.000 | 0,49164 € | 5.899,68 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

