8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3202AIDGKR

DigiKey Part Number
296-39262-2-ND - Tape & Reel (TR)
296-39262-1-ND - Cut Tape (CT)
296-39262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3202AIDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3202AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
50µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10300 €11,03 €
251,00320 €25,08 €
1000,89340 €89,34 €
2500,84096 €210,24 €
5000,80936 €404,68 €
1.0000,78333 €783,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75588 €1.889,70 €
5.0000,73933 €3.696,65 €
7.5000,73105 €5.482,88 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €