
MAX989EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX989EUA+TTR-ND - Tape & Reel (TR) 175-MAX989EUA+TCT-ND - Cut Tape (CT) 175-MAX989EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX989EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX989EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58600 € | 25,86 € |
| 25 | 2,37720 € | 59,43 € |
| 100 | 2,14740 € | 214,74 € |
| 250 | 2,03784 € | 509,46 € |
| 500 | 1,97180 € | 985,90 € |
| 1.000 | 1,91747 € | 1.917,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86008 € | 4.650,20 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |



