TLV27L2CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.125
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.418
Unit Price: 1,00000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV27L2CDR

DigiKey Part Number
296-TLV27L2CDRTR-ND - Tape & Reel (TR)
296-TLV27L2CDRCT-ND - Cut Tape (CT)
296-TLV27L2CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV27L2CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV27L2CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
160 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x2 Channels)
Current - Output / Channel
400 µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59206 €1.480,15 €
5.0000,57850 €2.892,50 €
7.5000,57171 €4.287,83 €
12.5000,56419 €7.052,38 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €