
MCP6H02T-E/SN | |
|---|---|
DigiKey Part Number | MCP6H02T-E/SNTR-ND - Tape & Reel (TR) MCP6H02T-E/SNCT-ND - Cut Tape (CT) MCP6H02T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H02T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H02T-E/SN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6H02-E/SN | Microchip Technology | 2.232 | MCP6H02-E/SN-ND | 0,99000 € | Direct |
| NCV20072DR2G | onsemi | 32.073 | NCV20072DR2GOSCT-ND | 0,47000 € | Direct |
| ADA4665-2ARZ | Analog Devices Inc. | 658 | 505-ADA4665-2ARZ-ND | 2,49000 € | Similar |
| ADA4665-2ARZ-R7 | Analog Devices Inc. | 647 | ADA4665-2ARZ-R7CT-ND | 2,49000 € | Similar |
| ICL7621DCSA+ | Analog Devices Inc./Maxim Integrated | 68 | ICL7621DCSA+-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 25 | 0,81600 € | 20,40 € |
| 100 | 0,80620 € | 80,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,73942 € | 2.440,09 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



