MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2774CPW | |
|---|---|
DigiKey Part Number | 296-34464-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2774CPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CPW Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2774CPWR | Texas Instruments | 6.405 | 296-7604-1-ND | 3,43000 € | MFR Recommended |
| AD8604ARUZ-REEL | Analog Devices Inc. | 5.020 | AD8604ARUZ-REELCT-ND | 3,48000 € | Similar |
| AD8694WARUZ | Analog Devices Inc. | 0 | AD8694WARUZ-ND | 3,51000 € | Similar |
| ADA4692-4ARUZ | Analog Devices Inc. | 738 | ADA4692-4ARUZ-ND | 3,09000 € | Similar |
| LMV824DTBR2G | onsemi | 2.500 | LMV824DTBR2GOSCT-ND | 0,94000 € | Similar |






