
MCP604T-I/ST | |
|---|---|
DigiKey Part Number | MCP604T-I/STTR-ND - Tape & Reel (TR) MCP604T-I/STCT-ND - Cut Tape (CT) MCP604T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP604T-I/ST |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP604T-I/ST Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP604-I/ST | Microchip Technology | 433 | MCP604-I/ST-ND | 1,17000 € | Direct |
| NCS20064DTBR2G | onsemi | 2.229 | 488-NCS20064DTBR2GCT-ND | 0,63000 € | Direct |
| NCV20064DTBR2G | onsemi | 4.218 | 488-NCV20064DTBR2GCT-ND | 1,03000 € | Direct |
| ADA4692-4ARUZ | Analog Devices Inc. | 738 | ADA4692-4ARUZ-ND | 3,12000 € | Similar |
| ADA4692-4ARUZ-RL | Analog Devices Inc. | 4.677 | 505-ADA4692-4ARUZ-RLCT-ND | 3,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 25 | 0,95960 € | 23,99 € |
| 100 | 0,95680 € | 95,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87384 € | 2.184,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

