
TLV2774CPWR | |
|---|---|
DigiKey Part Number | 296-7604-2-ND - Tape & Reel (TR) 296-7604-1-ND - Cut Tape (CT) 296-7604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2774CPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,54200 € | 25,42 € |
| 25 | 2,33640 € | 58,41 € |
| 100 | 2,10990 € | 210,99 € |
| 250 | 2,00208 € | 500,52 € |
| 500 | 1,93704 € | 968,52 € |
| 1.000 | 1,88351 € | 1.883,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83945 € | 3.678,90 € |
| 4.000 | 1,80319 € | 7.212,76 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


