TLV2772QDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 30.690
Unit Price: 2,77978 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.536
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,39949 €
Datasheet

Similar


Microchip Technology
In Stock: 270
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.096
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.568
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.059
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.534
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 12.013
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.740
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74872 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74872 €
Datasheet

Similar


Microchip Technology
In Stock: 5.862
Unit Price: 0,59000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772QDRQ1

DigiKey Part Number
TLV2772QDRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2772QDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2772QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
360 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes