MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2772QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2772QDRG4Q1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772QDRG4Q1 Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 360 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2772AQPWRG4Q1 | Texas Instruments | 0 | TLV2772AQPWRG4Q1-ND | 2,62947 € | MFR Recommended |
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | 0,91000 € | Similar |
| LMV822IYDT | STMicroelectronics | 0 | 497-13672-2-ND | 0,49330 € | Similar |
| MCP602-E/SN | Microchip Technology | 110 | MCP602-E/SN-ND | 0,70000 € | Similar |
| MCP602-I/SN | Microchip Technology | 285 | MCP602-I/SN-ND | 0,63000 € | Similar |




