Similar
Similar
Similar
Similar

TLV2772AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | TLV2772AQPWRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2772AQPWRG4Q1 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AQPWRG4Q1 Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP602-E/ST | Microchip Technology | 303 | MCP602-E/ST-ND | 0,70000 € | Similar |
| MCP602-I/ST | Microchip Technology | 472 | MCP602-I/ST-ND | 0,63000 € | Similar |
| MCP602T-E/ST | Microchip Technology | 3.327 | MCP602T-E/STCT-ND | 0,70000 € | Similar |
| MCP602T-I/ST | Microchip Technology | 6.526 | MCP602T-I/STCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62947 € | 5.258,94 € |
| Unit Price without VAT: | 2,62947 € |
|---|---|
| Unit Price with VAT: | 3,12907 € |


