
MCP602T-I/ST | |
|---|---|
DigiKey Part Number | MCP602T-I/STTR-ND - Tape & Reel (TR) MCP602T-I/STCT-ND - Cut Tape (CT) MCP602T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP602T-I/ST |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP602T-I/ST Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 230µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20062DTBR2G | onsemi | 5.000 | 488-NCV20062DTBR2GCT-ND | 0,65000 € | Direct |
| LMV552MMX/NOPB | Texas Instruments | 33.841 | 296-41315-1-ND | 1,23000 € | Similar |
| LMV772MM/NOPB | Texas Instruments | 1.474 | LMV772MM/NOPBCT-ND | 2,18000 € | Similar |
| NCS20062DTBR2G | onsemi | 2.472 | 488-NCS20062DTBR2GCT-ND | 0,60000 € | Similar |
| NCV20062DMR2G | onsemi | 4.714 | NCV20062DMR2GOSCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 25 | 0,53320 € | 13,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47595 € | 1.189,88 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

