
TLV2771IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2771IDBVTTR-ND - Tape & Reel (TR) 296-TLV2771IDBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV2771IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2771IDBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2771IDBVR | Texas Instruments | 7.118 | 296-1347-1-ND | 2,24000 € | MFR Recommended |
| AD8601ARTZ-R2 | Analog Devices Inc. | 3.580 | 505-AD8601ARTZ-R2CT-ND | 2,55000 € | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 14.505 | AD8601ARTZ-REELCT-ND | 2,00000 € | Similar |
| AD8601ARTZ-REEL7 | Analog Devices Inc. | 9.953 | 505-AD8601ARTZ-REEL7CT-ND | 2,00000 € | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.524 | 505-AD8601WARTZ-R7CT-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,58640 € | 39,66 € |
| 100 | 1,42350 € | 142,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34572 € | 336,43 € |
| 500 | 1,29882 € | 649,41 € |
| 750 | 1,27532 € | 956,49 € |
| 1.250 | 1,24930 € | 1.561,62 € |
| 1.750 | 1,23409 € | 2.159,66 € |
| 2.500 | 1,21946 € | 3.048,65 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

