
TLV2771IDBVR | |
|---|---|
DigiKey Part Number | 296-1347-2-ND - Tape & Reel (TR) 296-1347-1-ND - Cut Tape (CT) 296-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2771IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2771IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53280 € | 38,32 € |
| 100 | 1,37410 € | 137,41 € |
| 250 | 1,29852 € | 324,63 € |
| 500 | 1,26750 € | 633,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16905 € | 3.507,15 € |
| 6.000 | 1,14637 € | 6.878,22 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

