TLV2763CDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.000
Unit Price: 0,86065 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2763CDR

DigiKey Part Number
296-10666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2763CDR
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2763CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
550 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
10.2 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
3.6 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.23V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2763IDGSRTexas Instruments5.000296-10667-1-ND0,86065 €Similar
Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC