
TLV2763IDGSR | |
|---|---|
DigiKey Part Number | 296-10667-2-ND - Tape & Reel (TR) 296-10667-1-ND - Cut Tape (CT) 296-10667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2763IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2763IDGSR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86065 € | 2.151,62 € |
| 5.000 | 0,84228 € | 4.211,40 € |
| 7.500 | 0,83308 € | 6.248,10 € |
| Unit Price without VAT: | 0,86065 € |
|---|---|
| Unit Price with VAT: | 1,02417 € |

