
TLV2731IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2731IDBVTTR-ND - Tape & Reel (TR) 296-TLV2731IDBVTCT-ND - Cut Tape (CT) 296-TLV2731IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2731IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2731IDBVT Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2731IDBVR | Texas Instruments | 45.378 | 296-10657-1-ND | 1,26000 € | MFR Recommended |
| TS941AILT | STMicroelectronics | 2.541 | 497-TS941AILTCT-ND | 1,29000 € | Similar |
| TS941ILT | STMicroelectronics | 2.548 | 497-4078-1-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96200 € | 24,05 € |
| 100 | 0,85560 € | 85,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77420 € | 387,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

