Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2731IDBVT

DigiKey Part Number
296-TLV2731IDBVTTR-ND - Tape & Reel (TR)
296-TLV2731IDBVTCT-ND - Cut Tape (CT)
296-TLV2731IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2731IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2731IDBVT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
850µA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1.6V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2731IDBVRTexas Instruments45.378296-10657-1-ND1,26000 €MFR Recommended
TS941AILTSTMicroelectronics2.541497-TS941AILTCT-ND1,29000 €Similar
TS941ILTSTMicroelectronics2.548497-4078-1-ND1,25000 €Similar
In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,05900 €10,59 €
250,96200 €24,05 €
1000,85560 €85,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77420 €387,10 €
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €

Other Suppliers on DigiKey

10.877In Stock
Ships from Rochester Electronics, LLC