
TLV2711CDBVR | |
|---|---|
DigiKey Part Number | 296-10651-2-ND - Tape & Reel (TR) 296-10651-1-ND - Cut Tape (CT) 296-10651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2711CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2711CDBVR Models |
Category | Voltage - Input Offset 450 µV |
Mfr | Current - Supply 13µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.025V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 65 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81410 € | 81,41 € |
| 250 | 0,76540 € | 191,35 € |
| 500 | 0,73608 € | 368,04 € |
| 1.000 | 0,73009 € | 730,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68207 € | 2.046,21 € |
| 6.000 | 0,66747 € | 4.004,82 € |
| 9.000 | 0,66016 € | 5.941,44 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |




