



MCP3301T-CI/SN | |
|---|---|
DigiKey Part Number | MCP3301T-CI/SNTR-ND - Tape & Reel (TR) MCP3301T-CI/SNCT-ND - Cut Tape (CT) MCP3301T-CI/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3301T-CI/SN |
Description | IC ADC 13BIT 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3301T-CI/SN Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 25 | 2,70040 € | 67,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,20600 € | 7.279,80 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




