
TLV2711CDBVR | |
|---|---|
DigiKey Part Number | 296-10651-2-ND - Tape & Reel (TR) 296-10651-1-ND - Cut Tape (CT) 296-10651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2711CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2711CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.025V/µs | |
Gain Bandwidth Product | 65 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 13µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,81720 € | 20,43 € |
| 100 | 0,72510 € | 72,51 € |
| 250 | 0,68104 € | 170,26 € |
| 500 | 0,65452 € | 327,26 € |
| 1.000 | 0,63270 € | 632,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60574 € | 1.817,22 € |
| 6.000 | 0,59255 € | 3.555,30 € |
| 9.000 | 0,58595 € | 5.273,55 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

