MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2622IDR | |
|---|---|
DigiKey Part Number | 296-10648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2622IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2622IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9062IDR | Texas Instruments | 6.717 | 296-47857-1-ND | 0,93000 € | MFR Recommended |
| AD8692ARZ | Analog Devices Inc. | 337 | 505-AD8692ARZ-ND | 2,55000 € | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2.933 | AD8692ARZ-REELCT-ND | 2,55000 € | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 11.000 | AD8692ARZ-REEL7CT-ND | 2,55000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | 0,91000 € | Similar |






