TLV2471CDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.753
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.644
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.632
Unit Price: 5,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.778
Unit Price: 0,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 30.133
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36145 €
Datasheet

Similar


Microchip Technology
In Stock: 267
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.963
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 473
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.876
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.392
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.868
Unit Price: 0,41000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471CDBVRG4

DigiKey Part Number
TLV2471CDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2471CDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2471CDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77690 €2.330,70 €
6.0000,76073 €4.564,38 €
9.0000,75263 €6.773,67 €
Manufacturers Standard Package
Unit Price without VAT:0,77690 €
Unit Price with VAT:0,92451 €