
TLV2471CDBVR | |
|---|---|
DigiKey Part Number | 296-7502-2-ND - Tape & Reel (TR) 296-7502-1-ND - Cut Tape (CT) 296-7502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2471CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471CDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,31240 € | 32,81 € |
| 100 | 1,17360 € | 117,36 € |
| 250 | 1,10740 € | 276,85 € |
| 500 | 1,07408 € | 537,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99418 € | 2.982,54 € |
| 6.000 | 0,97433 € | 5.845,98 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

