TLV2471AQDRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 2,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 633
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.363
Unit Price: 0,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.871
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 214
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.751
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 165
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49037 €
Datasheet

Similar


Microchip Technology
In Stock: 3.174
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.824
Unit Price: 0,50000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471AQDRG4Q1

DigiKey Part Number
296-23972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2471AQDRG4Q1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2471AQDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,09998 €5.249,95 €
Manufacturers Standard Package
Unit Price without VAT:2,09998 €
Unit Price with VAT:2,49898 €