Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6273T-E/SN | |
|---|---|
DigiKey Part Number | MCP6273T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6273T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6273T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6273-E/SN | Microchip Technology | 165 | MCP6273-E/SN-ND | 0,59000 € | Direct |
| OPA344UA | Texas Instruments | 148 | OPA344UA-ND | 2,21000 € | Similar |
| OPA344UA/2K5 | Texas Instruments | 3.836 | 296-49847-1-ND | 1,70000 € | Similar |
| OPA344UAG4 | Texas Instruments | 0 | OPA344UAG4-ND | 0,75456 € | Similar |
| OPA345UA | Rochester Electronics, LLC | 39.840 | 2156-OPA345UA-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,48815 € | 1.610,89 € |
| Unit Price without VAT: | 0,48815 € |
|---|---|
| Unit Price with VAT: | 0,58090 € |



