TLV2470IPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.354
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 626
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 371
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 0,76000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2470IPG4

DigiKey Part Number
TLV2470IPG4-ND
Manufacturer
Manufacturer Product Number
TLV2470IPG4
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2470IPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
1.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP601-I/PMicrochip Technology1.354MCP601-I/P-ND0,53000 €Similar
MCP603-E/PMicrochip Technology626MCP603-E/P-ND0,61000 €Similar
MCP6273-E/PMicrochip Technology371MCP6273-E/P-ND0,65000 €Similar
MCP6283-E/PMicrochip Technology62MCP6283-E/P-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes