Similar
Similar
Similar

TLV2464AMDREP | |
|---|---|
DigiKey Part Number | 296-19521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2464AMDREP |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AMDREP Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6484-E/SL | Microchip Technology | 239 | MCP6484-E/SL-ND | 1,62000 € | Similar |
| MCP6484T-E/SL | Microchip Technology | 0 | MCP6484T-E/SL-ND | 1,36120 € | Similar |
| TSV914AIYDT | STMicroelectronics | 0 | 497-10384-2-ND | 0,67995 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,92118 € | 17.302,95 € |
| Unit Price without VAT: | 6,92118 € |
|---|---|
| Unit Price with VAT: | 8,23620 € |



